Gedore 6512810 Combination swivel head Wrench UD-Profile 19 mm

MPN
6512810
Brand
Gedore
EAN-13
4010886651285
Order Code
03-7131
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 6512810 Single-ended open ring spanner is a high-quality tool designed for precision work with a 19 mm spanner size. This robust wrench is ideal for use in automotive repair, plumbing, and general maintenance tasks. Its open-end and single-ended design make it perfect for accessing hard-to-reach nuts and bolts.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 19mm
Length 283mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot