Gedore 6500480 Small Saw For metal PUK 290 mm

MPN
6500480
Brand
Gedore
EAN-13
4010886650042
Order Code
03-7124
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.77 £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Gedore 404 6500480 Junior hacksaw features a 290 mm blade, ideal for precise cutting in small woodworking projects. Produced by Gedore, this handheld saw is designed for comfort and durability. It is commonly used for detailed woodwork and household tasks.
Type Junior hacksaw
Length 290mm
Weight 107g

Reviews

Be the first to submit a review

Trustpilot