Gedore 6475350 Ring slogging Spanner 32 mm

MPN
6475350
Brand
Gedore
EAN-13
4010886647530
Order Code
03-7119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore manufactures the 6475350 306 32 Impact ring spanner, which is designed for high-torque applications. It features a 32 mm metric size, ideal for use with impact tools in heavy-duty mechanical tasks. This tool is commonly used in industrial settings for bolting and unbolting operations.
Type Impact ring spanner
Imperial or Metric Metric
Size 32mm
Length 195mm
DIN Standard DIN 7444
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot