Gedore 6397100 Piston Ring Pliers d 30-60 mm

MPN
6397100
Brand
Gedore
EAN-13
4010886639719
Order Code
03-7083
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    210mm 220mm 240mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6397100 Piston Ring Pliers feature a robust 210 mm design suitable for handling piston rings. Manufactured by Gedore, these pliers ensure a secure and precise grip for efficient installation and removal tasks. Ideal for automotive or mechanical applications, they provide durability and reliability for professional use.
Type Piston ring pliers
Length 210mm

Reviews

Be the first to submit a review

Trustpilot