Gedore 6370680 Allen Key XL With Ball End Hex Socket 6 mm

MPN
6370680
Brand
Gedore
EAN-13
4010886637067
Order Code
03-7074
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Gedore 42 KEL 6 Allen key is a high-quality 6 mm hex socket tool known for its precision and durability. Manufactured by Gedore, this hex key is ideal for adjusting and securing hexagonal bolts and screws in various DIY, automotive, and industrial applications. Its robust design ensures reliable performance and long-lasting use.
Type Allen key
Blade Length 38mm
Length 186mm
Material Chromium-vanadium steel
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot