Gedore 6370410 Allen Key XL With Ball End Hex Socket 5 mm

MPN
6370410
Brand
Gedore
EAN-13
4010886637043
Order Code
03-7073
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore 42 KEL 5 Allen key is a durable and high-quality tool manufactured for precision work. Its 5 mm hexagonal design is ideal for fastening and loosening bolts with hex socket heads. This tool is commonly used in mechanical and automotive repairs.
Type Allen key
Blade Length 33mm
Length 165mm
Material Chromium-vanadium steel
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot