Gedore 6370250 Allen Key XL With Ball End Hex Socket 3 mm

MPN
6370250
Brand
Gedore
EAN-13
4010886637029
Order Code
03-7071
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Gedore 42 KEL 3 Allen key is a precision-crafted hex socket key with a 3 mm measurement, ideal for detailed work. Manufactured by Gedore, its robust design ensures durability and reliability in various tightening and loosening applications. Commonly used in assembly tasks and maintenance of machinery, it is an essential tool in any toolkit.
Type Allen key
Blade Length 23mm
Length 129mm
Material Chromium-vanadium steel
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot