Gedore 6370170 Allen Key XL With Ball End Hex Socket 2,5 mm

MPN
6370170
Brand
Gedore
EAN-13
4010886637012
Order Code
03-7070
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Gedore 42 KEL 2.5 Allen key features a 2.5 mm hexagonal head. Manufactured by Gedore, it is known for its durability and precision in tightening or loosening hex socket screws. Commonly used in assembly, maintenance, and repair tasks, it is essential for applications needing precise torque.
Type Allen key
Blade Length 20.5mm
Length 114.5mm
Material Chromium-vanadium steel
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot