Gedore 6368430 Adjustable Spanner 15" phosphated

MPN
6368430
Brand
Gedore
EAN-13
4010886636848
Order Code
03-7067
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £82.81 £75.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 6368430 adjustable wrench, also known as the 62 P 15 Shifter, features a spanner size of 50 mm in metric and 1 11/16 inches. This robust tool is ideal for gripping and turning various sizes of fasteners with precision. It is commonly used in mechanical and engineering applications requiring adjustable grip on irregular shapes.
Type Shifter
Overall Length 380mm
Material Chromium-vanadium steel
Size 1 11/16"
Spanner size 50mm

Reviews

Be the first to submit a review

Trustpilot