Gedore 6363390 Spark plug Socket With magnet 16 mm 3/8"

MPN
6363390
Brand
Gedore
EAN-13
4010886636336
Order Code
03-7066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 53 MH 6363390 Spark Plug Bit is a 16 mm bit designed for 3/8" (10 mm) socket wrench systems. It is ideal for efficiently removing and installing spark plugs in automotive maintenance. The durable construction ensures reliable performance in demanding mechanical applications.
Type Spark plug bit
Drive Size 3/8" (10 mm)
Socket Size 16mm
Material Chromium-vanadium steel
Length 63.5mm
Material properties chrome plated
Max. Length 63.5mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot