Gedore 6354560 44 4 Two-Hole Nut Driver Adjustable 4 mm

MPN
6354560
Brand
Gedore
EAN-13
4010886635452
Order Code
03-7059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore Face Pin Wrench, model 6354560, is a handheld tool with a spanner size of 4 mm. It is designed to tighten or loosen round nuts with drilled holes. The wrench is typically used in precision engineering and mechanical applications.
Type Face pin wrench
Length 178mm
Material Chromium-vanadium steel
Spanner size 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot