Gedore 6354480 44 3 Two-Hole Nut Driver Adjustable 3 mm

MPN
6354480
Brand
Gedore
EAN-13
4010886635445
Order Code
03-7058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 6354480, also known as the 44 3 Face Pin Wrench, features a spanner size of 3 mm. This precision hand tool is ideal for tasks requiring delicate adjustments, such as tightening or loosening fasteners in confined spaces. Typically used by professionals, it is a reliable choice for maintenance and repair work.
Type Face pin wrench
Length 178mm
Material Chromium-vanadium steel
Spanner size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot