Gedore 6351030 Allen Key Long Hex Socket 2.5 mm

MPN
6351030
Brand
Gedore
EAN-13
4010886635100
Order Code
03-7052
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 231 availableBack-order availability date - 15/10/2026

Manufactured by Gedore, the 42 EL 2.5 mm Allen key is a precision tool used for tightening and loosening hexagonal screws. It is ideal for use in furniture assembly, bicycle repairs, and machinery maintenance. This durable hex key ensures consistent performance in demanding applications.
Type Allen key
Blade Length 20.5mm
Length 114.5mm
Material Chromium-vanadium steel
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot