Gedore 6341070 Allen Key Hex Socket 8 mm

MPN
6341070
Brand
Gedore
EAN-13
4010886634103
Order Code
03-7038
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Gedore 42 8 Allen key features an 8 mm hex size, offering precise fitment for hexagonal socket screws. Manufactured by Gedore, it ensures durability and reliability for professional use. Commonly used in automotive, machinery, and furniture assembly, it provides a secure grip and ease of use.
Type Allen key
Blade Length 44mm
Length 108mm
Material Chromium-vanadium steel
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot