Gedore 6340770 Allen Key Hex Socket 5 mm

MPN
6340770
Brand
Gedore
EAN-13
4010886634073
Order Code
03-7036
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Gedore manufactures the 42 5 Allen key, a high-quality tool with a 5 mm hex socket. This durable key is essential for tightening or loosening bolts and screws with hexagonal sockets. It is commonly used in engineering, automotive, and furniture assembly applications.
Type Allen key
Blade Length 33mm
Length 85mm
Spanner size 5mm
Weight 19g

Reviews

Be the first to submit a review

Trustpilot