Gedore 6340690 Allen Key Hex Socket 4 mm

MPN
6340690
Brand
Gedore
EAN-13
4010886634066
Order Code
03-7035
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Gedore Allen key 4 mm is a precision-crafted hex socket tool ideal for loosening or fastening 4 mm hexagonal socket screws. Gedore ensures durability and reliability, suitable for demanding tasks in engineering and mechanical applications. This tool is essential for assembling furniture, maintaining vehicles, and other tasks requiring precise torque.
Type Allen key
Blade Length 29mm
Length 74mm
Spanner size 4mm
Weight 11g

Reviews

Be the first to submit a review

Trustpilot