Gedore 6340260 Allen Key Hex Socket 1,5 mm

MPN
6340260
Brand
Gedore
EAN-13
4010886634028
Order Code
03-7031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Gedore Allen Key 1.5 mm is a high-quality hex socket tool designed for precision work. Manufactured by Gedore, this 1.5 mm key is ideal for tightening or loosening small hex screws. It is commonly used in electronics, model making, and fine mechanical applications.
Type Allen key
Blade Length 15.5mm
Length 46.5mm
Material Chromium-vanadium steel
Spanner size 1.5mm

Reviews

Be the first to submit a review

Trustpilot