Gedore 6337630 Hook Spanner DIN 1810 form B 120-130 mm

MPN
6337630
Brand
Gedore
EAN-13
4010886633762
Order Code
03-7029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6337630 40 Z 120-130 C spanner is a high-quality hand tool designed for adjusting components with a metric size range of 120 - 130 mm. This robust tool is typically used in automotive and industrial applications for tasks requiring precision tension on large nuts and bolts. Known for its durability and reliability, it is a valuable addition to any professional toolkit.
Type C spanner
Overall Length 335mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot