Gedore 6337470 Hook wrench, DIN 1810 Form B, 95-100 mm

MPN
6337470
Brand
Gedore
EAN-13
4010886633748
Order Code
03-7027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6337470 C spanner is a handheld tool designed with an adjustable spanner size of 95 - 100 mm, making it suitable for loosening or tightening large nuts and bolts. It is an essential tool in automotive and industrial settings where precision and versatility are required. The high-quality craftsmanship of the Gedore ensures durability and reliability for heavy-duty applications.
Type C spanner
Overall Length 280mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot