Gedore 6336740 Hook wrench, DIN 1810 Form B, 34-36 mm

MPN
6336740
Brand
Gedore
EAN-13
4010886633670
Order Code
03-7021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.24
10+ £17.15
50+ £16.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 40 Z 34-36 C spanner is a high-quality handheld tool designed for metric sizes between 34 and 36 mm. It features durable construction ideal for professional use in tightening or loosening bolts and nuts. Often utilised in mechanical and engineering tasks, this box wrench is known for its reliable performance.
Type C spanner
Overall Length 170mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot