Gedore 6334880 Hook wrench, DIN 1810 Form A, 68-75 mm

MPN
6334880
Brand
Gedore
EAN-13
4010886633489
Order Code
03-7009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The Gedore 6334880 C spanner is a robust handheld tool designed for adjusting or securing nuts and bolts within a 68 - 75 mm size range. Its precision engineering makes it ideal for industrial and mechanical applications. Known for durability, this spanner is a reliable choice for professionals needing accurate adjustments.
Type C spanner
Overall Length 240mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot