Gedore 6334100 Hook wrench, DIN 1810 Form A, 30-32 mm

MPN
6334100
Brand
Gedore
EAN-13
4010886633410
Order Code
03-7003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6334100 40 30-32 C spanner is a handheld tool designed for precision in tightening or loosening nuts and bolts with a size of 30 to 32 mm. Made by Gedore, this durable spanner is typically used in mechanical, automotive, and industrial applications. It is often referred to by various names including box wrench or monkey wrench.
Type C spanner
Overall Length 135mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot