Gedore 6300040 Swivel head Wrench Double Ended UD-Profile 18x19 mm

MPN
6300040
Brand
Gedore
EAN-13
4010886630006
Order Code
03-6990
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gedore's Double-ended Joint Wrench, model 34 18X19, features a dual size of 18-19 mm with a 315 mm downforce Allen design. Ideal for tight spaces, this tool is perfect for mechanics and engineers requiring precise torque application. It is a durable choice for professional automotive and industrial applications.
Type Double-ended joint wrench
Imperial or Metric Metric
Length 315mm
Downforce Allen
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot