Gedore 6286890 Impact Socket 3/4" long, Hexagon 41 mm

MPN
6286890
Brand
Gedore
EAN-13
4010886628683
Order Code
03-6987
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.25
10+ £61.02
50+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore K 32 L 41 6286890 Kraft bit is a durable socket wrench bit designed for heavy-duty applications, featuring a 41 mm size and 3/4 inch (20 mm) drive. Made by Gedore, this tool is constructed for reliability and precision in demanding tasks. It is typically used for fastening and loosening large bolts and screws in industrial and mechanical settings.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 41mm
DIN Standard DIN 3121
Length 95mm
Material Special steel
Max. Length 95mm
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot