Gedore 6282980 Impact Socket 3/4" Hex 41 mm

MPN
6282980
Brand
Gedore
EAN-13
4010886628294
Order Code
03-6983
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.55
10+ £40.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore K 32 41 Kraft bit is a robust socket wrench bit with a 41 mm size, suitable for 3/4" (20 mm) drive sockets. As a high-quality tool, it is designed for heavy-duty applications and ensures efficient torque transfer. Typically used in professional and industrial settings, it provides reliable performance for tasks involving bolting and unbolting.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 41mm
DIN Standard DIN 3129
Length 58mm
Material Special steel
Max. Length 58mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot