Gedore 6282710 Impact Socket 3/4" Hex 36 mm

MPN
6282710
Brand
Gedore
EAN-13
4010886628270
Order Code
03-6982
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gedore's K 32 36 Kraft bit features a 36 mm socket designed for 3/4" (20 mm) applications. This high-strength tool bit is ideal for heavy-duty tightening and loosening tasks. Commonly used in mechanical and industrial environments, it ensures reliability and durability.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 36mm
DIN Standard DIN 3129
Length 56mm
Material Special steel
Max. Length 56mm
Weight 530g

Reviews

Be the first to submit a review

Trustpilot