Gedore 6282470 Impact Socket 3/4" Hex 27 mm

MPN
6282470
Brand
Gedore
EAN-13
4010886628249
Order Code
03-6980
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore K 32 27 6282470 Kraft bit is a 27 mm socket wrench bit designed for high torque applications. It features a durable construction suitable for demanding tasks, fitting a 3/4 inch drive. Typically used in professional automotive and mechanical environments, it ensures secure and efficient fastening.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 27mm
DIN Standard DIN 3129
Length 54mm
Material Special steel
Max. Length 54mm
Weight 339g

Reviews

Be the first to submit a review

Trustpilot