Gedore 6279410 Socket 3/4" Hex 34 mm

MPN
6279410
Brand
Gedore
EAN-13
4010886627945
Order Code
03-6978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £24.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 18/09/2026

Manufactured by Gedore, this 34 mm size bit is compatible with 3/4" (20 mm) drives. The high-quality socket wrench bit is designed for durability and precise fastening tasks. It is typically used in industrial settings for heavy-duty tightening and loosening applications.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 34mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 57.5mm
Material properties chrome plated
Max. Length 57.5mm
Rack size 483 mm (19")
Weight 404g

Reviews

Be the first to submit a review

Trustpilot