Gedore 6278790 Reversible Ratchet 3/4"

MPN
6278790
Brand
Gedore
EAN-13
4010886627877
Order Code
03-6975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £186.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/11/2026

The Gedore 3293 U-3 6278790 is a 3/4" forward/reverse ratchet measuring 620 mm in length, designed for precision and durability. Its robust construction allows for efficient tightening and loosening of fasteners in mechanical and industrial applications. This versatile tool is ideal for professional mechanics and technicians seeking reliable performance.
Type Forward/reverse ratchet
Length 620mm
DIN Standard DIN 3122
Downforce 3/4"
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot