Gedore 6278360 Sliding T Bar 3/4"

MPN
6278360
Brand
Gedore
EAN-13
4010886627839
Order Code
03-6973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 3287 T handle is a robust screwdriver with a 3/4 inch (20 mm) drive, measuring 500 mm in length. Known for its durability, this tool is ideal for automotive and industrial applications requiring substantial torque. As a single piece, it provides excellent leverage and control for demanding tasks.
Type T handle
Drive Size 3/4" (20 mm)
Overall Length 500mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 1161g

Reviews

Be the first to submit a review

Trustpilot