Gedore 6273640 Screwdriver Bit Socket 3/4" TORX T80

MPN
6273640
Brand
Gedore
EAN-13
4010886627365
Order Code
03-6967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 21/07/2026

The Gedore ITX 32 T80 Star Screwdriver Bit, model 6273640, is a durable tool crafted with precision for high-performance applications. Featuring a 17.58 mm T80 star profile and designed to fit 3/4-inch (20 mm) drivers, it is ideal for use in mechanical and automotive repairs. Its robust construction ensures reliable torque transfer for loosening and tightening star screws efficiently.
Type Screwdriver bit
Drive Size 3/4" (20 mm)
Socket Size 17.58mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 80mm
Material properties chrome plated
Max. Length 80mm
Weight 416g

Reviews

Be the first to submit a review

Trustpilot