Gedore 6272910 Socket Wrench Insert 3/4" UD Profile 38 mm

MPN
6272910
Brand
Gedore
EAN-13
4010886627297
Order Code
03-6966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Gedore manufactures the D 32 38 6272910 bit, measuring 38 mm in length with a 3/4" drive. This socket wrench bit is designed for heavy-duty applications, ideal for automotive and industrial use. It provides robust performance for tightening and loosening fasteners efficiently.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 38mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 59.5mm
Material properties chrome plated
Max. Length 59.5mm
Weight 441g

Reviews

Be the first to submit a review

Trustpilot