Gedore 6270540 Socket 3/4" Hex 27 mm

MPN
6270540
Brand
Gedore
EAN-13
4010886627051
Order Code
03-6959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.24 £20.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 32 27 6270540 is a 27 mm bit socket designed for use with 3/4" drive tools. It is constructed for durability and precision in professional applications. This tool bit is ideal for demanding tasks in mechanical and automotive work.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 27mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 54.5mm
Material properties chrome plated
Max. Length 54.5mm
Rack size 483 mm (19")
Weight 271g

Reviews

Be the first to submit a review

Trustpilot