Gedore 6270460 Socket 3/4" Hex 24 mm

MPN
6270460
Brand
Gedore
EAN-13
4010886627044
Order Code
03-6958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £20.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 32 24 6270460 is a robust socket wrench bit designed for precision tasks. Featuring a 24 mm bit size and compatible with 3/4” drives, it is ideal for heavy-duty industrial applications. Commonly used for tightening or loosening bolts and screws, it ensures durability and reliability in professional settings.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 24mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 51.5mm
Material properties chrome plated
Max. Length 51.5mm
Rack size 483 mm (19")
Weight 267g

Reviews

Be the first to submit a review

Trustpilot