Gedore 6265890 Screwdriver Bit Socket 1/4" TX T40

MPN
6265890
Brand
Gedore
EAN-13
4010886626580
Order Code
03-6957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 193 availableBack-order availability date - 22/11/2026

The Gedore ITX 20 T40 screwdriver bit features a 6.65 mm star tip, designed for T40 screws. It is compatible with 1/4 inch (6.3 mm) socket wrenches, making it ideal for precise mechanical applications. This tool bit is commonly used in professional and industrial settings for fastening and loosening star screws.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 6.65mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 33.5mm
Material properties chrome plated
Max. Length 33.5mm
Rack size 483 mm (19")
Weight 25g

Reviews

Be the first to submit a review

Trustpilot