Gedore 6263250 Reducer 3/8" to 1/4"

MPN
6263250
Brand
Gedore
EAN-13
4010886626320
Order Code
03-6956
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 121 availableBack-order availability date - 06/11/2026

The Gedore KB 3020 6263250 Reducer is a high-quality tool that features a 1/4 inch drive for screwdriver applications and a 3/8 inch (10 mm) size. It is 31 mm in length, making it ideal for use in tight spaces or where precision is required. This product is designed for professional use in automotive and mechanical tasks.
Type Reducer
Drive Size 3/8" (10 mm)
Length 31mm
Material Special steel
Max. Length 31mm
Spanner size (inch) 1/4in
Weight 34g

Reviews

Be the first to submit a review

Trustpilot