Gedore 6255580 Freewheel Ratchet With Ring 12" UD Profile 30 mm

MPN
6255580
Brand
Gedore
EAN-13
4010886625552
Order Code
03-6952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £150.00 £147.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/07/2026

The Gedore 31 KR 16-30 6255580 Freewheel ratchet is a robust tool featuring a 16-inch length and 400 mm design, ideal for precise mechanical tasks. It utilises a freewheel mechanism for efficient and smooth operation, making it suitable for use in professional automotive and engineering settings. Gedore, known for high-quality tools, ensures durability and superior performance with this ratchet.
Type Freewheel ratchet
Length 400mm
Downforce 16"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot