Gedore 6246830 Screwdriver Bit Socket 3/8" TORX T25

MPN
6246830
Brand
Gedore
EAN-13
4010886624685
Order Code
03-6947
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore ITX 30 T25 6246830 is a star screwdriver bit designed with a 4.43 mm T25 tip. It has a 3/8-inch (10 mm) socket, making it suitable for use with socket wrenches. Ideal for trades and DIY tasks, this tool excels in driving star-shaped screws.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 4.43mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 49mm
Material properties chrome plated
Max. Length 49mm
Rack size 483 mm (19")
Weight 51g

Reviews

Be the first to submit a review

Trustpilot