Gedore 6237760 Coupler 3/8" 29 mm

MPN
6237760
Brand
Gedore
EAN-13
4010886623770
Order Code
03-6944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Gedore 3094 6237760 is a square connector with a drive size of 3/8 inch (10 mm) and a length of 29 mm. Manufactured by Gedore, it is designed for use with screwdrivers and is ideal for mechanical and engineering applications. This durable and precise tool is often used in automotive and machinery maintenance tasks.
Type Square connector
Drive Size 3/8" (10 mm)
Length 29mm
Material Chromium-vanadium steel
Material properties chrome plated
Max. Length 29mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot