Gedore 6236280 Reducer 3/8" to 1/4"

MPN
6236280
Brand
Gedore
EAN-13
4010886623626
Order Code
03-6938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 3020 6236280 bit reducer allows for conversion between different bit sizes with a 1/4-inch drive, accommodating 3/8-inch (10 mm) bits. This robust tool, ideal for professionals or hobbyists, ensures compatibility and versatility in various mechanical or repair tasks. As a single piece, it is perfect for simplifying toolkits and enhancing the functionality of existing screwdriver sets.
Type Bit reducer
Drive Size 3/8" (10 mm)
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot