Gedore 6236010 Convertor 3/8" to 1/2"

MPN
6236010
Brand
Gedore
EAN-13
4010886623602
Order Code
03-6937
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Drive Size:

    1/2" (12.5 mm) 1/4" (6.3 mm) 3/8" (10 mm)
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gedore 6236010 Bit enlarger is a 1/2 inch drive tool designed to expand the usability of screwdriver bits. With a size of 3/8 inch (10 mm), it provides versatility for various fastening tasks. This tool is ideal for automotive and mechanical applications requiring enhanced leverage and reach.
Type Bit enlarger
Drive Size 3/8" (10 mm)
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot