Gedore 6235470 Socket Wrench Set 3/8" 22 pieces, hexagonal 6-22 mm

MPN
6235470
Brand
Gedore
EAN-13
4010886623541
Order Code
03-6936
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £367.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 31/10/2026

The Gedore bit set metric 3/8" (10 mm) 22-piece 6235470 is a high-quality handheld tool perfect for precise fastening tasks. It includes a variety of bits suitable for automotive repairs and general maintenance. This versatile set is ideal for both professional mechanics and DIY enthusiasts.
Type Bit set
Drive Size 3/8" (10 mm)
Dim (L x W x H) 320 x 210 x 55 mm
Function Metric
Height 55mm
Length 320mm
Material Chromium-vanadium steel
Width 210mm

Reviews

Be the first to submit a review

Trustpilot