Gedore 6230830 Socket Wrench Insert 3/8" UD Profile 13 mm

MPN
6230830
Brand
Gedore
EAN-13
4010886623084
Order Code
03-6932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 12/08/2026

The Gedore D 30 13 socket wrench bit is a robust tool with a 13 mm bit size and a 3/8" (10 mm) drive, making it ideal for various mechanical and automotive applications. Manufactured by Gedore, it ensures durability and reliable performance in demanding tasks. Typically used for fastening or loosening screws and bolts, it's perfect for professional and DIY projects alike.
Type Bits
Drive Size 3/8" (10 mm)
Socket Size 13mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 28mm
Material properties chrome plated
Max. Length 28mm
Rack size 483 mm (19")
Weight 31g

Reviews

Be the first to submit a review

Trustpilot