Gedore 6227020 Socket 1/4" UD-Profile 3/8"

MPN
6227020
Brand
Gedore
EAN-13
4010886622704
Order Code
03-6928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.97
50+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 22/11/2026

Gedore manufactures the D 20 3/8AF 6227020 socket wrench bit, featuring a 3/8 inch drive and a 1/4 inch (6.3 mm) size. It is durable and designed for precise applications in professional settings. This bit is typically used for fastening and loosening screws and bolts in mechanical and engineering tasks.
Type Bits
Drive Size 1/4" (6.3 mm)
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 25mm
Material properties chrome plated
Max. Length 25mm
Ratchet bits (inch) 3/8"
Weight 17g

Reviews

Be the first to submit a review

Trustpilot