Gedore 6226640 Socket Wrench Insert 1/4" UD Profile 13 mm

MPN
6226640
Brand
Gedore
EAN-13
4010886622667
Order Code
03-6926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £6.79
50+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 14/11/2026

The Gedore D 20 13 is a 13 mm socket wrench bit designed for precise fastening tasks. It features a 1/4" (6.3 mm) drive size, making it suitable for use with standard bit holders. This tool is ideal for both professional and DIY applications requiring secure and efficient screwdriving.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 13mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 29g

Reviews

Be the first to submit a review

Trustpilot