Gedore 6226050 Socket Wrench Insert 1/4" UD Profile 10 mm

MPN
6226050
Brand
Gedore
EAN-13
4010886622605
Order Code
03-6925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore socket wrench bit, model D 20 10, is a durable tool crafted for precise fastening and loosening tasks. With a 10 mm bit size and compatibility with 1/4" (6.3 mm) drives, it is ideal for automotive and mechanical applications. Known for its reliability, Gedore tools are frequently used by professionals in demanding environments.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 10mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot