Gedore 6224270 Impact Socket 1/2" Internal Hexagon 10 mm

MPN
6224270
Brand
Gedore
EAN-13
4010886622421
Order Code
03-6921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore IN K 19 10 Kraft bit, with part number 6224270, is a robust 10 mm hex bit designed for a 1/2" socket wrench. This tool is ideal for efficient and secure fastening or loosening of screws and bolts in construction and mechanical applications. Crafted by Gedore, it ensures durability and precision in demanding work environments.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 10mm
DIN Standard DIN 3121
Downforce Allen
Length 44mm
Material Special steel
Max. Length 44mm
Weight 79g

Reviews

Be the first to submit a review

Trustpilot