Gedore 6223970 Impact Socket 1/2" Internal Hexagon 5 mm

MPN
6223970
Brand
Gedore
EAN-13
4010886622391
Order Code
03-6918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Gedore manufactures the IN K 19 5 Allen Kraft bit, featuring a 5 mm size and a 1/2" (12.5 mm) drive. This socket wrench bit is designed for high-torque applications, providing strength and durability. It is commonly used in professional and industrial settings for precise screwdriving tasks.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 5mm
DIN Standard DIN 3121
Downforce Allen
Length 44mm
Material Special steel
Max. Length 44mm
Weight 73g

Reviews

Be the first to submit a review

Trustpilot