Gedore 6211960 Double Ended Socket Spanner hollow shank hexagonal 18x19 mm

MPN
6211960
Brand
Gedore
EAN-13
4010886621196
Order Code
03-6906
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 203 availableBack-order availability date - 16/10/2026

The Gedore 26 R 18X19 double-sided socket bit features 18 mm and 19 mm openings and measures 155 mm in length. Manufactured for robust performance, it is ideal for mechanical and automotive applications. This versatile tool ensures efficient tightening and loosening of bolts and nuts.
Type Double-sided socket bit
Imperial or Metric Metric
Length 155mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 161g

Reviews

Be the first to submit a review

Trustpilot