Gedore 6211880 Double Ended Socket Spanner hollow shank hexagonal 17x19 mm

MPN
6211880
Brand
Gedore
EAN-13
4010886621189
Order Code
03-6905
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 26 R 17X19 double-sided socket bit features 17 mm and 19 mm ends and is 155 mm long. Designed for professional use, it is ideal for loosening and tightening nuts and bolts. Manufactured with durability in mind, it is suitable for various mechanical and automotive applications.
Type Double-sided socket bit
Imperial or Metric Metric
Length 155mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 161g

Reviews

Be the first to submit a review

Trustpilot